-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 256-Cell, CMOS, CQFP176, TQFP-176
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0970
|
Newark | Ispmach 4256V, 256Mc, 3.3V, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256V-75TN176I Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1500 / $56.7700 | Buy Now |
DISTI #
220-2650-ND
|
DigiKey | IC CPLD 256MC 7.5NS 176TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
186 In Stock |
|
$52.7150 / $62.8500 | Buy Now |
DISTI #
842-4256V75TN176I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 279 |
|
$52.4900 / $62.8500 | Buy Now |
|
Future Electronics | 256MC 128 I/O ispJTAG 3.3V 7.5ns IND RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$56.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4256V-75TN176I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256V-75TN176I
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 256-Cell, CMOS, CQFP176, TQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 128 | |
Number of Inputs | 132 | |
Number of Macro Cells | 256 | |
Number of Outputs | 128 | |
Number of Product Terms | 83 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm |