Part Details for LC450029PKB-XT by onsemi
Overview of LC450029PKB-XT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LC450029PKB-XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LC450029PKB-XT-DIE - Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48104 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for LC450029PKB-XT
LC450029PKB-XT CAD Models
LC450029PKB-XT Part Data Attributes:
|
LC450029PKB-XT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC450029PKB-XT
onsemi
LCD Driver, 1/4 and 1/3 Duty, General-purpose, Wafer, 1-WFLPK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIE-106 | |
Pin Count | 0 | |
Manufacturer Package Code | NA-Wafer | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N106 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 208 | |
Number of Terminals | 106 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
fmax-Min | 0.39 MHz |