Part Details for LC503FBL1-30P-A3-00001 by Cree, Inc.
Overview of LC503FBL1-30P-A3-00001 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC503FBL1-30P-A3-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7239
|
Newark | Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 4.1 Cd Rohs Compliant: Yes |Cree Led LC503FBL1-30P-A3-00001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.2020 / $0.5610 | Buy Now |
Part Details for LC503FBL1-30P-A3-00001
LC503FBL1-30P-A3-00001 CAD Models
LC503FBL1-30P-A3-00001 Part Data Attributes:
|
LC503FBL1-30P-A3-00001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
LC503FBL1-30P-A3-00001
Cree, Inc.
Visible LED, Water Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 30 cd | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.8 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 2.1 deg |