Part Details for LC5768MC-75F256C by Lattice Semiconductor Corporation
Overview of LC5768MC-75F256C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC5768MC-75F256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LC5768MC-75F256C-ND
|
DigiKey | IC CPLD 768MC 7.5NS 256FPBGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$51.6400 | Buy Now |
|
Rochester Electronics | EE PLD, 9.5ns, 768-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$44.3200 / $52.1400 | Buy Now |
Part Details for LC5768MC-75F256C
LC5768MC-75F256C CAD Models
LC5768MC-75F256C Part Data Attributes:
|
LC5768MC-75F256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC5768MC-75F256C
Lattice Semiconductor Corporation
EE PLD, 9.5ns, 768-Cell, CMOS, PBGA256, FPBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 193 | |
Number of Macro Cells | 768 | |
Number of Terminals | 256 | |
Organization | 0 DEDICATED INPUTS, 193 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for LC5768MC-75F256C
This table gives cross-reference parts and alternative options found for LC5768MC-75F256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5768MC-75F256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC5768MC-75FN256C | EE PLD, 9.5ns, 768-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LC5768MC-75F256C vs LC5768MC-75FN256C |
LC5768MC-75FN256I | EE PLD, 9.5ns, 768-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LC5768MC-75F256C vs LC5768MC-75FN256I |