Part Details for LC709203FXE-03MH by onsemi
Overview of LC709203FXE-03MH by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LC709203FXE-03MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC709203FXE-03MH
|
Avnet Americas | Fuel Gauge Li-Ion/Li-Pol I2C 3mA 0.4V 9-Pin WLCSP T/R - Tape and Reel (Alt: LC709203FXE-03MH) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
DISTI #
LC709203FXE-03MH
|
Avnet Americas | Fuel Gauge Li-Ion/Li-Pol I2C 3mA 0.4V 9-Pin WLCSP T/R - Tape and Reel (Alt: LC709203FXE-03MH) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
DISTI #
LC709203FXE-03MH
|
Avnet Americas | Fuel Gauge Li-Ion/Li-Pol I2C 3mA 0.4V 9-Pin WLCSP T/R - Tape and Reel (Alt: LC709203FXE-03MH) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.6200 | RFQ |
Part Details for LC709203FXE-03MH
LC709203FXE-03MH CAD Models
LC709203FXE-03MH Part Data Attributes
|
LC709203FXE-03MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC709203FXE-03MH
onsemi
Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer, WLCSP9 1.60x1.76, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-9 | |
Manufacturer Package Code | 567JH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.51 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |