-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dot-Matrix LCD Controller/Driver, 1/8, 1/9 Duty, with Key Input, TQFP100 14x14 / TQFP100, 450-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2818
|
Newark | Display Driver, -40 To 85Deg C, No. Of Digits:-, No. Of Segments:-, Driver Case Style:Tqfp, No. Of Pins:100Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Interface Type:Serial, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi LC75812PTH-8565-H Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.7300 | Buy Now |
|
Rochester Electronics | LCD Display Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 11175 |
|
$2.4700 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC75812PTH-8565-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75812PTH-8565-H
onsemi
Dot-Matrix LCD Controller/Driver, 1/8, 1/9 Duty, with Key Input, TQFP100 14x14 / TQFP100, 450-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 100 | |
Manufacturer Package Code | 932AY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 13-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 65 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |