Part Details for LC8200-500-100 by Omega Engineering
Overview of LC8200-500-100 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC8200-500-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC8200-500-100
|
Avnet Americas | 100 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE, 0.500" ID, 0.37" HEIGHT - Bulk (Alt: LC8200-500-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$689.9522 / $786.9768 | Buy Now |
DISTI #
75021669
|
RS | LC8200-500-100 | Omega Engineering LC8200-500-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$921.4100 | RFQ |
DISTI #
LC8200-500-100
|
Avnet Americas | 100 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE, 0.500" ID, 0.37" HEIGHT - Bulk (Alt: LC8200-500-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$689.9522 / $786.9768 | Buy Now |