Part Details for LC822973 by SANYO Semiconductor Co Ltd
Overview of LC822973 by SANYO Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LC822973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LC822973 - TV Image Viewer RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for LC822973
LC822973 CAD Models
LC822973 Part Data Attributes
|
LC822973
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC822973
SANYO Semiconductor Co Ltd
Consumer Circuit, CMOS, PBGA63, 4.0 X 5.0 MM, ISB-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | 4.0 X 5.0 MM, ISB-63 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT IS ALSO AVAILABLE IN QFN PACKAGE WITH SAME PART NUMBER | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B63 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.65 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |
Alternate Parts for LC822973
This table gives cross-reference parts and alternative options found for LC822973. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC822973, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC822973 | IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other | onsemi | LC822973 vs LC822973 |