Part Details for LC89585 by SANYO Electric Co Ltd
Overview of LC89585 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC89585
LC89585 CAD Models
LC89585 Part Data Attributes
|
LC89585
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC89585
SANYO Electric Co Ltd
Data Synchronizer/Endec, CMOS, PQFP100, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | DATA SYNCHRONIZER OR ENDEC | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LC89585
This table gives cross-reference parts and alternative options found for LC89585. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC89585, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4912-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | LC89585 vs 32P4912-GT100 |
34P3500-CGT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | LC89585 vs 34P3500-CGT100R |
P32P4911A | IC 1 CHANNEL READ CHANNEL, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, LQFP-100, Drive Electronics | NXP Semiconductors | LC89585 vs P32P4911A |
HD153035F | READ CHANNEL, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | LC89585 vs HD153035F |
32P4915-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | LC89585 vs 32P4915-GT100 |
32P4904-CG | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | LC89585 vs 32P4904-CG |
32P4915-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | LC89585 vs 32P4915-GT100R |
HD153031RF | DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | LC89585 vs HD153031RF |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | LC89585 vs 32P4904-CGT |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | LC89585 vs MN662793 |