Part Details for LC898402XHTBG by onsemi
Overview of LC898402XHTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LC898402XHTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC898402XHTBG
|
Avnet Americas | LC898402XH - ACTUATOR CONTROL DRIVER WITH HALL SENSOR ACTUATOR CONTROL DRIVER WITH HALL SENSOR - Tape and Reel (Alt: LC898402XHTBG) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
|
Rochester Electronics | LC898402XH - Actuator Control Driver with Hall Sensor Actuator Control Driver with Hall Sensor RoHS: Compliant Status: Active Min Qty: 1 | 828761 |
|
$0.3675 / $0.4323 | Buy Now |
DISTI #
LC898402XHTBG
|
Avnet Americas | LC898402XH - ACTUATOR CONTROL DRIVER WITH HALL SENSOR ACTUATOR CONTROL DRIVER WITH HALL SENSOR - Tape and Reel (Alt: LC898402XHTBG) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
LC898402XHTBG
|
Avnet Americas | LC898402XH - ACTUATOR CONTROL DRIVER WITH HALL SENSOR ACTUATOR CONTROL DRIVER WITH HALL SENSOR - Tape and Reel (Alt: LC898402XHTBG) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
|
Flip Electronics | Stock, ship today | 56000 |
|
$0.2900 | RFQ |
Part Details for LC898402XHTBG
LC898402XHTBG CAD Models
LC898402XHTBG Part Data Attributes
|
LC898402XHTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898402XHTBG
onsemi
Actuator Control Driver with Hall Sensor Actuator Control Driver with Hall Sensor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567XY | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TERM PITCH-MAX | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 2.19 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X6,15/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.29 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.37 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.58 mm |