Part Details for LCA10-10F-L by Panduit Corp
Overview of LCA10-10F-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA10-10F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7907
|
Newark | Terminal, Compression Lug, #10, 10Awg, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCA10-10F-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$0.9240 / $1.0200 | Buy Now |
DISTI #
298-11622-ND
|
DigiKey | CONN TERM RECT TONG 10-14AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
444 In Stock |
|
$0.8132 / $1.0300 | Buy Now |
DISTI #
LCA10-10F-L
|
Avnet Americas | Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin - Bulk (Alt: LCA10-10F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8938 | Buy Now |
DISTI #
72AC7907
|
Avnet Americas | Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin - Bulk (Alt: 72AC7907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 62 Partner Stock |
|
$0.9240 / $1.0200 | Buy Now |
DISTI #
644-LCA10-10F-L
|
Mouser Electronics | Terminals COPPER COMP LUG 1 HOLE #10AWG RoHS: Compliant | 2088 |
|
$0.8130 / $1.0300 | Buy Now |
DISTI #
70518583
|
RS | One-hole Lug, #10 AWG wire, 90 deg. angle tongue, #10 stud hole. | Panduit LCA10-10F-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$1.1500 | Buy Now |
DISTI #
PANLCA10-10F-L
|
Heilind Electronics | Copper Compression Lug, 1 #10 Hole, AWG, | Americas - 0 in Stock150 On Order |
|
$0.7400 / $0.9472 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin RoHS: Compliant |
650 In Stock |
|
$0.8510 / $0.9870 | Buy Now |
DISTI #
LCA10-10F-L
|
Avnet Americas | Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin - Bulk (Alt: LCA10-10F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8938 | Buy Now |
DISTI #
72AC7907
|
Avnet Americas | Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin - Bulk (Alt: 72AC7907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 62 Partner Stock |
|
$0.9240 / $1.0200 | Buy Now |
Part Details for LCA10-10F-L
LCA10-10F-L CAD Models
LCA10-10F-L Part Data Attributes
|
LCA10-10F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA10-10F-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |