Part Details for LCA10150P00SC by C&K
Overview of LCA10150P00SC by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA10150P00SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2914
|
Newark | Microswitch, Spdt, Plunger, 10.1A, 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:10.1A, Contact Voltage Dc Nom:-, Product Range:Lcarohs Compliant: Yes |C&k Components LCA10150P00SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.0200 / $3.1300 | Buy Now |
DISTI #
CKN9174-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
440 In Stock |
|
$1.4998 / $2.8900 | Buy Now |
DISTI #
611-LCA10150P00SC
|
Mouser Electronics | Basic / Snap Action Switches 10A 125VAC SPDT SNP ACT W/ LEVER RoHS: Compliant | 70 |
|
$1.4900 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$2.7800 | Buy Now |
DISTI #
000000000005185834
|
Sager | Basic / Snap Action Switches 10A 125VAC SPDT SNP ACT W/ LEVER Min Qty: 500 | 0 |
|
$1.4700 / $1.5700 | Buy Now |
DISTI #
2931641
|
element14 Asia-Pacific | MICROSWITCH, SPDT, PLUNGER, 10.1A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$1.4857 / $2.6404 | Buy Now |
DISTI #
2931641
|
Farnell | MICROSWITCH, SPDT, PLUNGER, 10.1A, 250V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 9 |
|
$1.9344 / $2.8765 | Buy Now |
Part Details for LCA10150P00SC
LCA10150P00SC CAD Models
LCA10150P00SC Part Data Attributes
|
LCA10150P00SC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10150P00SC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.5mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 1.5 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Position | 0.335 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCA10150P00SC
This table gives cross-reference parts and alternative options found for LCA10150P00SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10150P00SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA10150P00RC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.5mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150P00SC vs LCA10150P00RC |
LCA10150P00LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.5mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150P00SC vs LCA10150P00LC |
LCA10150P00QC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.5mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150P00SC vs LCA10150P00QC |
LCA10150P00PC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.5mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150P00SC vs LCA10150P00PC |