Part Details for LCA182S by IXYS Corporation
Overview of LCA182S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LCA182S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2087
|
Newark | Relay (Solid-State) Rohs Compliant: Yes |Ixys Semiconductor LCA182S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6700 | Buy Now |
DISTI #
849-LCA182S
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA RoHS: Compliant | 4488 |
|
$1.4900 / $2.6900 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | 36 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
LCA182S
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.4900 / $1.6600 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 595 |
|
$3.8900 / $4.1600 | Buy Now |
Part Details for LCA182S
LCA182S CAD Models
LCA182S Part Data Attributes
|
LCA182S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA182S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |