Part Details for LCA2-14-Q by Panduit Corp
Overview of LCA2-14-Q by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCA2-14-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2027
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulation:Non Insulatedrohs Compliant: Yes |Panduit LCA2-14-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
298-1387-ND
|
DigiKey | CONN TERM RECT LUG 2 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1050 In Stock |
|
$5.0526 / $6.0300 | Buy Now |
DISTI #
LCA2-14-Q
|
Avnet Americas | Lug Terminal 2AWG 44.95mm 15.24mm Electro-Tin - Bulk (Alt: LCA2-14-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0906 | Buy Now |
DISTI #
644-LCA2-14-Q
|
Mouser Electronics | Terminals COPPER 2AWG 1/4 RoHS: Compliant | 924 |
|
$6.2200 / $7.6600 | Buy Now |
DISTI #
70044017
|
RS | One-hole standard barrel with window lug #2 AWG wire 1/4 stud hole. | Panduit LCA2-14-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 2 |
|
$234.8500 / $255.2700 | Buy Now |
DISTI #
72259843
|
RS | One-hole standard barrel with window lug #2 AWG wire 1/4 stud hole. | Panduit LCA2-14-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5200 / $9.3200 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
PANLCA2-14-Q
|
Heilind Electronics | Copper Compression Lug, 1 #2 Hole, AWG, | Americas - 0 in Stock |
|
$5.0429 / $6.4550 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #2 AWG wire, 1/4" stud hole. RoHS: Compliant |
334 In Stock 63842 Factory Stock |
|
$5.0900 / $5.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1250 |
|
$3.4440 / $8.4000 | Buy Now |
Part Details for LCA2-14-Q
LCA2-14-Q CAD Models
LCA2-14-Q Part Data Attributes
|
LCA2-14-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA2-14-Q
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for LCA2-14-Q
This table gives cross-reference parts and alternative options found for LCA2-14-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA2-14-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA2-14H-Q | Wire Terminal | Panduit Corp | LCA2-14-Q vs LCA2-14H-Q |