Part Details for LCA250-12-X by Panduit Corp
Overview of LCA250-12-X by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA250-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0759
|
Newark | Terminal, Compression Lug, M12, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCA250-12-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 | Buy Now |
DISTI #
298-11635-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$10.5477 / $12.5900 | Buy Now |
DISTI #
LCA250-12-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin - Bulk (Alt: LCA250-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7145 | Buy Now |
DISTI #
644-LCA250-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 250 kcmi RoHS: Compliant | 126 |
|
$11.2300 / $12.5900 | Buy Now |
DISTI #
70356704
|
RS | One-hole standard barrel with window lug 250 kcmil cable 1/2 stud hole. | Panduit LCA250-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$14.0200 / $16.3000 | Buy Now |
DISTI #
PANLCA250-12-X
|
Heilind Electronics | Copper Compression Lug, 1 250 Hole, kcmi | Americas - 1 in Stock400 On Order |
|
$10.5275 / $13.4752 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin RoHS: Compliant |
40 In Stock 2345 Factory Stock |
|
$12.7100 / $14.8300 | Buy Now |
DISTI #
62407406
|
Verical | Lug Terminal (4.7/0)AWG Copper 70.35mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2216 | Americas - 40 |
|
$16.5230 / $19.2790 | Buy Now |
DISTI #
LCA250-12-X
|
TTI | Terminals Copp Comp Lug 1 Hole 250 kcmi RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.7200 / $14.5900 | Buy Now |
DISTI #
PANLCA250-12-X
|
Interstate Connecting Components | Copper Compression Lug, 1 250 Hole, kcmi | 1280 On Order |
|
$10.5275 / $13.4752 | Buy Now |
Part Details for LCA250-12-X
LCA250-12-X CAD Models
LCA250-12-X Part Data Attributes
|
LCA250-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA250-12-X
Panduit Corp
Wire Terminal, 126.6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 126.6 mm2 | |
Wire Gauge | 250 AWG |