Part Details for LCA250-12H-X by Panduit Corp
Overview of LCA250-12H-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LCA250-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0798
|
Newark | 250 Kcmil Cable, 45 Angle Tongue, 1/2" Bolt Hole Rohs Compliant: Yes |Panduit LCA250-12H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$156.1000 / $193.4100 | Buy Now |
DISTI #
298-21800-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$15.3695 / $18.3400 | Buy Now |
DISTI #
LCA250-12H-X
|
Avnet Americas | Lug Terminal 59.94mm 29.71mm Electro-Tin - Bulk (Alt: LCA250-12H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.5268 | Buy Now |
DISTI #
644-LCA250-12H-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 250 kcmi RoHS: Compliant | 62 |
|
$15.8600 / $18.3400 | Buy Now |
DISTI #
71790684
|
RS | Copper Compression Lug, 1 Hole, 250 kcmil cable, 45 angle tongue, 1/2 stud hole | Panduit LCA250-12H-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8500 / $23.7500 | RFQ |
DISTI #
PANLCA250-12H-X
|
Heilind Electronics | Copper Compression Lug, 1 250 Hole, kcmi | Americas - 0 in Stock126 On Order |
|
$15.3401 / $19.6353 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 250 kcmil cable, 45 angle tongue, 1/2" stud hole. RoHS: Compliant |
6 In Stock 144 Factory Stock |
|
$18.5300 / $23.7700 | Buy Now |
DISTI #
51661326
|
Verical | Lug Terminal (4.7/0)AWG Copper 59.94mm Electro Tin RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1906 | Americas - 6 |
|
$24.0890 / $28.0930 | Buy Now |
DISTI #
000000000000828608
|
Sager | Terminals Copp Comp Lug 1 Hole 250 kcmi Min Qty: 1 | 0 |
|
$11.7300 / $15.3200 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, 250 kcmil cable, 45 angle tongue, 1/2" stud hole. RoHS: Compliant |
6 In Stock 144 Factory Stock |
|
$18.5300 / $23.7700 | Buy Now |
Part Details for LCA250-12H-X
LCA250-12H-X CAD Models
LCA250-12H-X Part Data Attributes
|
LCA250-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA250-12H-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |