Part Details for LCA250-14-X by Panduit Corp
Overview of LCA250-14-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA250-14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71790687
|
RS | Copper Compression Lug, 1 Hole, 250 kcmil cable, 1/4 stud hole | Panduit LCA250-14-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2800 / $17.7000 | RFQ |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 62.7mm 29.7mm Tin RoHS: Compliant |
14 In Stock |
|
$18.0700 / $20.8200 | Buy Now |
DISTI #
000000000000624015
|
Sager | Terminals Copp Comp Lug 1 Hole 250 kcmi | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal (4.7/0)AWG 62.7mm 29.7mm Tin RoHS: Compliant |
14 In Stock |
|
$18.0700 / $20.8200 | Buy Now |
Part Details for LCA250-14-X
LCA250-14-X CAD Models
LCA250-14-X Part Data Attributes
|
LCA250-14-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA250-14-X
Panduit Corp
Wire Terminal, 126.6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 126.6 mm2 | |
Wire Gauge | 250 AWG |