Part Details for LCA250-38-X by Panduit Corp
Overview of LCA250-38-X by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA250-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0760
|
Newark | Terminal, Compression Lug, M10, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCA250-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 | Buy Now |
DISTI #
298-11637-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
107 In Stock |
|
$11.5116 / $13.7400 | Buy Now |
DISTI #
LCA250-38-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 64.8mm 29.7mm Tin - Bulk (Alt: LCA250-38-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,387.6400 | Buy Now |
DISTI #
644-LCA250-38-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 250 kcmi RoHS: Compliant | 78 |
|
$11.8800 / $13.7400 | Buy Now |
DISTI #
71091403
|
RS | One-hole standard barrel with window lug 250 kcmil 3/8 stud hole. | Panduit LCA250-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.3000 / $17.7900 | Buy Now |
DISTI #
PANLCA250-38-X
|
Heilind Electronics | Copper Compression Lug, 1 250 Hole, kcmi | Americas - 120 in Stock |
|
$11.4896 / $14.7067 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 250 kcmil cable, 3/8" stud hole. RoHS: Compliant |
173 In Stock 6340 Factory Stock |
|
$13.8800 / $15.3800 | Buy Now |
DISTI #
74489033
|
Verical | Lug Terminal (4.7/0)AWG Copper 64.8mm Tin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 167 |
|
$16.8242 / $17.7091 | Buy Now |
|
Quest Components | 126.6 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 7 |
|
$4.9950 / $9.9900 | Buy Now |
DISTI #
PANLCA250-38-X
|
Interstate Connecting Components | Copper Compression Lug, 1 250 Hole, kcmi | 24 |
|
$11.4896 / $14.7067 | Buy Now |
Part Details for LCA250-38-X
LCA250-38-X CAD Models
LCA250-38-X Part Data Attributes
|
LCA250-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA250-38-X
Panduit Corp
Wire Terminal, 126.6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 126.6 mm2 | |
Wire Gauge | 250 AWG |