Part Details for LCA250-38F-X by Panduit Corp
Overview of LCA250-38F-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA250-38F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0803
|
Newark | 250 Kcmil Cable, 90 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA250-38F-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$160.7300 / $195.0200 | Buy Now |
DISTI #
298-11636-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4800 | Buy Now |
DISTI #
LCA250-38F-X
|
Avnet Americas | Lug Terminal 48.26mm 29.71mm Electro-Tin - Bulk (Alt: LCA250-38F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,022.0900 | Buy Now |
DISTI #
644-LCA250-38F-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 250 kcmi RoHS: Compliant | 0 |
|
$19.4800 | Order Now |
DISTI #
71091402
|
RS | One-hole, standard barrel lug, 250kcmil, 90 deg angle tongue, 3/8 stud hole. | Panduit LCA250-38F-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8500 / $25.9200 | RFQ |
DISTI #
PANLCA250-38F-X
|
Heilind Electronics | Copper Compression Lug, 1 250 Hole, kcmi | Americas - 0 in Stock |
|
$16.7427 / $21.4307 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 48.26mm 29.71mm Electro-Tin RoHS: Compliant |
30 In Stock |
|
$20.2900 / $22.9100 | Buy Now |
DISTI #
66978832
|
Verical | Lug Terminal (4.7/0)AWG Copper 48.26mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2301 | Americas - 30 |
|
$26.3770 / $29.7830 | Buy Now |
DISTI #
000000000000828612
|
Sager | Terminals Copp Comp Lug 1 Hole 250 kcmi Min Qty: 1 | 0 |
|
$12.8000 / $16.7300 | Buy Now |
|
Master Electronics | Lug Terminal 48.26mm 29.71mm Electro-Tin RoHS: Compliant |
30 In Stock |
|
$20.2900 / $22.9100 | Buy Now |
Part Details for LCA250-38F-X
LCA250-38F-X CAD Models
LCA250-38F-X Part Data Attributes
|
LCA250-38F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA250-38F-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |