Part Details for LCA350-38-X by Panduit Corp
Overview of LCA350-38-X by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA350-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0810
|
Newark | Terminal, Compression Lug, M10, 350Kcmil, Product Range:Pan-Lug Lca Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA350-38-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 | Buy Now |
DISTI #
298-14659-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$12.7724 / $15.2400 | Buy Now |
DISTI #
LCA350-38-X
|
Avnet Americas | Lug Terminal 75.43mm 32.51mm Electro-Tin - Bulk (Alt: LCA350-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.3963 | Buy Now |
DISTI #
644-LCA350-38-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 350 kcmi RoHS: Compliant | 20 |
|
$13.1900 / $15.2400 | Buy Now |
DISTI #
71263422
|
RS | One-hole, standard barrel with window lug, 350 kcmil cable, 3/8 stud hole. | Panduit LCA350-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$16.4800 / $19.7400 | Buy Now |
DISTI #
PANLCA350-38-X
|
Heilind Electronics | Copper Compression Lug, 1 350 Hole, kcmi | Americas - 0 in Stock |
|
$12.7480 / $16.3174 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 350 kcmil cable, 3/8" stud hole, standard package. RoHS: Compliant |
53 In Stock 2881 Factory Stock |
|
$14.3600 / $17.2100 | Buy Now |
DISTI #
75722941
|
Verical | Lug Terminal (6.2/0)AWG Seamless Copper Red 75.43mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1907 | Americas - 50 |
|
$18.9149 / $22.1778 | Buy Now |
DISTI #
LCA350-38-X
|
TTI | Terminals Copp Comp Lug 1 Hole 350 kcmi RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 132 In Stock |
|
$15.4000 / $19.7400 | Buy Now |
DISTI #
LCA350-38-X
|
Avnet Americas | Lug Terminal 75.43mm 32.51mm Electro-Tin - Bulk (Alt: LCA350-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.3963 | Buy Now |
Part Details for LCA350-38-X
LCA350-38-X CAD Models
LCA350-38-X Part Data Attributes:
|
LCA350-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA350-38-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 350 AWG |