Part Details for LCA350-38H-X by Panduit Corp
Overview of LCA350-38H-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA350-38H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0839
|
Newark | 350 Kcmil Cable, 45 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA350-38H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8300 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 350 kcmil cable, 45 angle tongue, 3/8" stud hole, standard package. RoHS: Compliant |
8 In Stock |
|
$12.1300 / $63.0900 | Buy Now |
DISTI #
51662307
|
Verical | Lug Terminal (6.2/0)AWG Copper 65.8mm Tin Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 7 |
|
$76.4727 / $79.1593 | Buy Now |
DISTI #
000000000001049453
|
Sager | Terminals Copp Comp Lug 1 Hole 350 kcmi | 0 |
|
Buy Now | |
|
Master Electronics | One-hole, standard barrel with window lug, 350 kcmil cable, 45 angle tongue, 3/8" stud hole, standard package. RoHS: Compliant |
8 In Stock |
|
$12.1300 / $63.0900 | Buy Now |
Part Details for LCA350-38H-X
LCA350-38H-X CAD Models
LCA350-38H-X Part Data Attributes:
|
LCA350-38H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA350-38H-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |