Part Details for LCA4/0-56-X by Panduit Corp
Overview of LCA4/0-56-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA4/0-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0766
|
Newark | Terminal, Compression Lug, M8, 4/0Awg, Product Range:Lca Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCA4/0-56-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 | Buy Now |
DISTI #
298-14663-ND
|
DigiKey | CONN TERM RECT TONG 4/0AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$9.1766 / $10.9500 | Buy Now |
DISTI #
LCA4/0-56-X
|
Avnet Americas | Lug Terminal (4/0)AWG 60.19mm 26.92mm Electro-Tin - Bulk (Alt: LCA4/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.0618 | Buy Now |
DISTI #
70273628
|
RS | One-hole, standard barrel with window lug, 4/0 AWG wire, 5/16 stud hole. | Panduit LCA4/0-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8400 / $14.1800 | RFQ |
DISTI #
PANLCA4/0-56-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 4/0 HOLE, AWG, | Americas - 0 in Stock |
|
$9.1591 / $11.7236 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 4/0 AWG wire, 5/16" stud hole. RoHS: Compliant |
60 In Stock |
|
$11.0600 / $12.9000 | Buy Now |
DISTI #
71282735
|
Verical | Lug Terminal (4/0)AWG Copper 60.19mm Electro Tin Min Qty: 10 Package Multiple: 10 Date Code: 2310 | Americas - 60 |
|
$14.3527 / $16.6237 | Buy Now |
DISTI #
LCA4/0-56-X
|
TTI | Terminals Copper Comp Lug 1H 4/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.0700 | Buy Now |
DISTI #
LCA4/0-56-X
|
Avnet Americas | Lug Terminal (4/0)AWG 60.19mm 26.92mm Electro-Tin - Bulk (Alt: LCA4/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.0618 | Buy Now |
DISTI #
LCA4/0-56-X
|
Avnet Americas | Lug Terminal (4/0)AWG 60.19mm 26.92mm Electro-Tin - Bulk (Alt: LCA4/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.0618 | Buy Now |
Part Details for LCA4/0-56-X
LCA4/0-56-X CAD Models
LCA4/0-56-X Part Data Attributes
|
LCA4/0-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA4/0-56-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |