Part Details for LCA500-38-6 by Panduit Corp
Overview of LCA500-38-6 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA500-38-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5160
|
Newark | Terminal, Compression Lug, M10, 500Kcmil, Product Range:Pan-Lug Lca Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA500-38-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$13.4400 | Buy Now |
DISTI #
298-14669-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
59 In Stock |
|
$17.8792 / $20.7600 | Buy Now |
DISTI #
LCA500-38-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 85.85mm 39.11mm Electro-Tin - Bulk (Alt: LCA500-38-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$21.5521 | Buy Now |
DISTI #
10AC5160
|
Avnet Americas | Lug Terminal (7.7/0)AWG 85.85mm 39.11mm Electro-Tin - Bulk (Alt: 10AC5160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$22.7300 | Buy Now |
DISTI #
644-LCA500-38-6
|
Mouser Electronics | Terminals Copp Comp Lug 1H 3/8 Stud RoHS: Compliant | 5 |
|
$17.8700 / $20.1900 | Buy Now |
DISTI #
71263429
|
RS | One-hole, standard barrel lug, 500 kcmil cable, 3/8 stud hole. | Panduit LCA500-38-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$25.4200 / $27.6300 | Buy Now |
DISTI #
PANLCA500-38-6
|
Heilind Electronics | Copper Compression Lug, 1 500 Hole, kcmi | Americas - 0 in Stock |
|
$17.8450 / $22.8416 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 85.85mm 39.11mm Electro-Tin RoHS: Compliant |
4 In Stock 117 Factory Stock |
|
$21.5500 / $27.6500 | Buy Now |
DISTI #
LCA500-38-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 85.85mm 39.11mm Electro-Tin - Bulk (Alt: LCA500-38-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$21.5521 | Buy Now |
DISTI #
10AC5160
|
Avnet Americas | Lug Terminal (7.7/0)AWG 85.85mm 39.11mm Electro-Tin - Bulk (Alt: 10AC5160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$22.7300 | Buy Now |
Part Details for LCA500-38-6
LCA500-38-6 CAD Models
LCA500-38-6 Part Data Attributes:
|
LCA500-38-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA500-38-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 500 AWG |
Alternate Parts for LCA500-38-6
This table gives cross-reference parts and alternative options found for LCA500-38-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA500-38-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA500-38H-6 | Wire Terminal | Panduit Corp | LCA500-38-6 vs LCA500-38H-6 |