Part Details for LCAN1/0-56-X by Panduit Corp
Overview of LCAN1/0-56-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCAN1/0-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0711
|
Newark | Terminal, Compression Lug, M8, 1/0Awg, Product Range:Lcan Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAN1/0-56-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 | Buy Now |
DISTI #
298-11674-ND
|
DigiKey | CONN TERM RECT TONG 1/0AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
118 In Stock |
|
$7.9032 / $9.4300 | Buy Now |
DISTI #
LCAN1/0-56-X
|
Avnet Americas | Lug Terminal (1/0)AWG 50.8mm 13.2mm Tin - Bulk (Alt: LCAN1/0-56-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5267 | Buy Now |
DISTI #
644-LCAN1/0-56-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 1/0 AWG RoHS: Compliant | 135 |
|
$7.9100 / $9.4300 | Buy Now |
DISTI #
71091422
|
RS | One-hole, standard barrel with window, narrow tongue lug, 1/0AWG, 5/16 stud hole | Panduit LCAN1/0-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.2000 / $12.2100 | Buy Now |
DISTI #
PANLCAN1/0-56-X
|
Heilind Electronics | Copper Compression Lug, 1 1/0 Hole, AWG, | Americas - 33 in Stock |
|
$7.8881 / $10.0967 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 5/16" stud hole. RoHS: Compliant |
188 In Stock 623 Factory Stock |
|
$8.2900 / $9.1300 | Buy Now |
DISTI #
LCAN1/0-56-X
|
TTI | Terminals Copp Comp Lug 1 Hole 1/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5300 / $11.0500 | Buy Now |
DISTI #
LCAN1/0-56-X
|
Avnet Americas | Lug Terminal (1/0)AWG 50.8mm 13.2mm Tin - Bulk (Alt: LCAN1/0-56-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5267 | Buy Now |
DISTI #
LCAN1/0-56-X
|
Avnet Americas | Lug Terminal (1/0)AWG 50.8mm 13.2mm Tin - Bulk (Alt: LCAN1/0-56-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5267 | Buy Now |
Part Details for LCAN1/0-56-X
LCAN1/0-56-X CAD Models
LCAN1/0-56-X Part Data Attributes
|
LCAN1/0-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN1/0-56-X
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |