Part Details for LCAN1/0-14-X by Panduit Corp
Overview of LCAN1/0-14-X by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN1/0-14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0737
|
Newark | Terminal, Compression Lug, M6, 1/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN1/0-14-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now |
DISTI #
298-11673-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5269 / $8.9800 | Buy Now |
DISTI #
LCAN1/0-14-X
|
Avnet Americas | Lug Terminal (1/0)AWG 49.5mm 13.2mm Tin - Bulk (Alt: LCAN1/0-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0731 | Buy Now |
DISTI #
644-LCAN1/0-14-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 1/0 AWG RoHS: Compliant | 0 |
|
$7.5300 / $8.9800 | Order Now |
DISTI #
71091421
|
RS | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG, 1/4 stud hole | Panduit LCAN1/0-14-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0000 / $11.6300 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PANLCAN1/0-14-X
|
Heilind Electronics | Copper Compression Lug, 1 1/0 Hole, AWG, | Americas - 0 in Stock187 On Order |
|
$7.5125 / $9.6160 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4" stud hole. RoHS: Compliant |
220 On Order |
|
$7.7000 / $8.7000 | Buy Now |
|
Quest Components | 8 |
|
$7.3500 / $14.7000 | Buy Now | |
|
Quest Components | 25 |
|
$10.3600 / $12.6000 | Buy Now |
Part Details for LCAN1/0-14-X
LCAN1/0-14-X CAD Models
LCAN1/0-14-X Part Data Attributes:
|
LCAN1/0-14-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN1/0-14-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |