Part Details for LCAN2-14-Q by Panduit Corp
Overview of LCAN2-14-Q by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN2-14-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0738
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN2-14-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
298-11677-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
65 In Stock |
|
$6.0724 / $7.2500 | Buy Now |
DISTI #
LCAN2-14-Q
|
Avnet Americas | Lug Terminal 2AWG 45mm 10.7mm Tin - Bulk (Alt: LCAN2-14-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3199 | Buy Now |
DISTI #
644-LCAN2-14-Q
|
Mouser Electronics | Terminals Copper Comp Lug 1H #2 AWG RoHS: Compliant | 587 |
|
$6.0800 / $7.2500 | Buy Now |
DISTI #
70518595
|
RS | Copper Compression Lug, 1 Hole, #2 AWG, | Panduit LCAN2-14-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$7.8400 / $9.3800 | Buy Now |
DISTI #
PANLCAN2-14-Q
|
Heilind Electronics | Copper Compression Lug, 1 #2 Hole, AWG, | Americas - 990 in Stock |
|
$6.0608 / $7.7578 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4" stud hole. RoHS: Compliant |
2283 In Stock 7735 Factory Stock |
|
$7.3200 / $8.5400 | Buy Now |
DISTI #
LCAN2-14-Q
|
TTI | Terminals Copper Comp Lug 1H #2 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3144 In Stock |
|
$7.3200 / $8.4900 | Buy Now |
DISTI #
LCAN2-14-Q
|
Avnet Americas | Lug Terminal 2AWG 45mm 10.7mm Tin - Bulk (Alt: LCAN2-14-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3199 | Buy Now |
DISTI #
LCAN2-14-Q
|
Avnet Americas | Lug Terminal 2AWG 45mm 10.7mm Tin - Bulk (Alt: LCAN2-14-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3199 | Buy Now |
Part Details for LCAN2-14-Q
LCAN2-14-Q CAD Models
LCAN2-14-Q Part Data Attributes
|
LCAN2-14-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN2-14-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |