Part Details for LCANED1006 by L-com Inc
Overview of LCANED1006 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANED1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0201
|
Newark | Antenna 2 Dipole 1/2 Wave 380-470 Mhz N Female |L-Com LCANED1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$924.0000 | Buy Now |
DISTI #
5073-LCANED1006-ND
|
DigiKey | ANTENNA 2 DIPOLE 1/2 WAVE 380-47 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$782.2420 / $794.5600 | Buy Now |
DISTI #
73997462
|
RS | Antenna 2 Dipole 1/2 Wave 380 470 MHz Nemale | L-com LCANED1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$924.0000 | RFQ |
|
Onlinecomponents.com | Antenna 2 Dipole 1/2 Wave 380-470 MHz N Female | 0 |
|
$810.9300 / $858.8500 | Buy Now |
DISTI #
LCANED1006
|
L-com US | The L-com LCANED1006 is a high performance, two element exposed folded dipole antenna designed to operate from 380 to 470 MHz for UHF frequency band communication systems. The LCANED1006 has 7 dBi / 4.85 dBd of high gain and can be used for long distance communications over a wide range of applications. The LCANED1006 is ideal for boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation. The folded exposed dipole LCANED1006 has 35 vertical beamwidth. This antenna has Vertical polarization, and the included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Half wavelength away from the mast and do not require any further field adjustments. The LCANED1006 exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. These dipole antennas are side mounted ½ wave spacing from the mast, has a pigtail terminated with 1 Type N female connector. This premium quality 2-bay dipole antenna has bidirectional pattern with 100W maximum power handling capability. L-com’s 380 to 470 MHz two element half wave exposed folded dipole LCANED1006 antennas with 7 dBi/ 4.85 dBd max gain for UHF communication applications. The central support mast is precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. This half wave folded exposed dipole antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 11 |
|
$739.2000 / $924.0000 | Buy Now |