Part Details for LCANOM1085 by L-com Inc
Overview of LCANOM1085 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANOM1085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2038
|
Newark | Rf Antenna, 143 To 432Mhz, 5.5Dbi, Antenna Type:Omni-Directional, Frequency Min:143Mhz, Frequency Max:432Mhz, Antenna Mounting:Nmo Connector, Gain:5.5Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Product Range:- |L-Com LCANOM1085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$25.2900 | Buy Now |
DISTI #
74661859
|
RS | 144, 430 MHz Omni Antenna 5.5 dBi Gain, NMO Connector, Stainless Steel Reflecto | L-com LCANOM1085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$22.1900 / $29.3800 | Buy Now |