Part Details for LCAS4/0-12-X by Panduit Corp
Overview of LCAS4/0-12-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCAS4/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14725-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$8.2700 | Buy Now |
DISTI #
71263462
|
RS | One-hole, short barrel lug, 4/0 AWG wire, 1/2 stud hole. | Panduit LCAS4/0-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2600 / $11.1500 | RFQ |
|
Onlinecomponents.com | One-hole, short barrel with window lug, 4/0 AWG wire, 1/2" stud hole. RoHS: Compliant |
9 In Stock |
|
$5.4300 / $11.1400 | Buy Now |
|
Master Electronics | One-hole, short barrel with window lug, 4/0 AWG wire, 1/2" stud hole. RoHS: Compliant |
9 In Stock |
|
$5.4300 / $11.1400 | Buy Now |
Part Details for LCAS4/0-12-X
LCAS4/0-12-X CAD Models
LCAS4/0-12-X Part Data Attributes
|
LCAS4/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS4/0-12-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |