Part Details for LCAT1000-20 by L-com Inc
Overview of LCAT1000-20 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAT1000-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3567
|
Newark | Rf Attenuator, Sma Plug-Jack, 20Db, 2W, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:20Db, Frequency Range:Dc To 6Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |L-Com LCAT1000-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$47.5900 | Buy Now |
DISTI #
5073-LCAT1000-20-ND
|
DigiKey | 20 DB FIXED ATTENUATOR SMA MALE Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.0965 / $52.3400 | Buy Now |
DISTI #
73607530
|
RS | 2W.20dB RF Fixed AttenuatorSMA Male to SMA Female Passivated Stainless Steel B- | L-com LCAT1000-20 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5900 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator SMA Male To SMA Female Up | 0 |
|
$41.7700 / $55.2900 | Buy Now |
DISTI #
77742076
|
Verical | LCAT1000-20 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$37.5961 / $47.5900 | Buy Now |
DISTI #
LCAT1000-20
|
L-com US | LCAT1000 is a RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 5 |
|
$37.6000 / $47.5900 | Buy Now |