Part Details for LCAT1004-07 by L-com Inc
Overview of LCAT1004-07 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT1004-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5064
|
Newark | Rf Attenuator, 2W/7, N Plug-Jack, 50 Ohm, Rf Attenuator Interface Type:N Male To N Female, Attenuation:7Db, Frequency Range:Dc To 3Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Brass, Product Range:- Rohs Compliant: Yes |L-Com LCAT1004-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$33.1600 | Buy Now |
DISTI #
5073-LCAT1004-07-ND
|
DigiKey | DC-6GHZ 2W RF FIXED ATTENUATOR 7 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3441 / $31.0700 | Buy Now |
DISTI #
71852255
|
RS | Attenuator, 2W/7 dB RF, N Male to N Female Brass Nickel Body Up to 6 GHz | L-com LCAT1004-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | DC-6GHz 2W RF fixed attenuator 7dB, N-type(M,F) RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
77742574
|
Verical | 2W/7dB RF Fixed Attenuator Min Qty: 4 Package Multiple: 1 | Americas - 18 |
|
$47.8413 / $54.9900 | Buy Now |
DISTI #
LCAT1004-07
|
L-com US | LCAT1004-07 is a 7dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 6GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 18 |
|
$21.0100 / $24.1500 | Buy Now |