Part Details for LCAT7094-40 by L-com Inc
Overview of LCAT7094-40 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT7094-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0564
|
Newark | 40 Db Fixed Attenuator N Male To N Female Up To 18 |L-Com LCAT7094-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9900 | Buy Now |
DISTI #
5073-LCAT7094-40-ND
|
DigiKey | 40 DB FIXED ATTENUATOR N MALE TO Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.8944 / $124.2900 | Buy Now |
DISTI #
73607611
|
RS | 2W.40 dB Fixed AttenuatorN Male to N Female Passivated Stainless Steel Body Up- | L-com LCAT7094-40 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$125.9900 | RFQ |
|
Onlinecomponents.com | 40 dB Fixed Attenuator N Male to N Female Up to 18 RoHS: Compliant | 0 |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
LCAT7094-40
|
L-com US | L-Com’s 2W/40 dB fixed attenuator LCAT7094-40 is in stock and ready to ship on the same-day of order. The 40 dB fixed attenuator LCAT7094-40 is rated to 2 Watts and operates from DC to 18 GHz. This 2-Watt fixed attenuator’s versatile coaxial package uses type N male to type N female connectors with passivated stainless steel body. The LCAT7094-40 RF fixed attenuators lower the amplitude of a signal (attenuate) to 40 dB and can be used in a wide variety of applications. Our RF fixed attenuator specialists are ready and available to answer any questions you may have on the LCAT7094-40 2W/40 dB fixed attenuator. This LCAT7094-40 N male to N female attenuators can be used to reduce signal levels in order to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. Contact L-Com’s expert technical support for assistance with the 2W/40 dB fixed attenuator or any RF fixed attenuator. Download our LCAT7094-40 datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your 40db rated 2 watt, 1.350 VSWR, fixed attenuator will be exact to specification. L-Com carries a wide range of fixed attenuators with a broad selection of attenuation levels and frequency ranges. These 2W/40 dB fixed attenuators can prevent signal overload in amplifiers, receivers, and detectors, adjusting the signal level to optimal power range. Order your 2W/40 dB fixed attenuator LCAT7094-40 from L-Com today. There is no MOQ (minimum order quantity) and the DC to 18 GHz RF attenuator ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$100.7900 / $125.9900 | Buy Now |