Part Details for LCAX2/0-10F-X by Panduit Corp
Overview of LCAX2/0-10F-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAX2/0-10F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1802
|
Newark | Copper Compression Lug, 1 Hole, 2/0 Awg |Panduit LCAX2/0-10F-X Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$8.8200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 36.1mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003339002
|
Sager | Terminals Copper Comp Lug 1H 2/0 AWG | 0 |
|
Buy Now |
Part Details for LCAX2/0-10F-X
LCAX2/0-10F-X CAD Models
LCAX2/0-10F-X Part Data Attributes:
|
LCAX2/0-10F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX2/0-10F-X
Panduit Corp
Ring Terminal, 67.46mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 |