Part Details for LCAX350-38H-6 by Panduit Corp
Overview of LCAX350-38H-6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX350-38H-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1690
|
Newark | Copper Compression Lug, 1 Hole, 350 Kcmi Rohs Compliant: Yes |Panduit LCAX350-38H-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 / $34.2500 | Buy Now |
DISTI #
298-21973-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$24.9382 / $28.9600 | Buy Now |
DISTI #
LCAX350-38H-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 66.5mm 39.1mm Tin - Bulk (Alt: LCAX350-38H-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$30.0612 | Buy Now |
DISTI #
644-LCAX350-38H-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 350 kcmi RoHS: Compliant | 1 |
|
$25.7500 / $28.1600 | Buy Now |
DISTI #
PANLCAX350-38H-6
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE, KCMI | Americas - 0 in Stock54 On Order |
|
$24.8904 / $31.8597 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 66.5mm 39.1mm Tin RoHS: Compliant |
54 In Stock |
|
$30.0600 / $35.0600 | Buy Now |
DISTI #
LCAX350-38H-6
|
TTI | Terminals Copp Comp Lug 1 Hole 350 kcmi RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$30.0700 / $32.5500 | Buy Now |
DISTI #
LCAX350-38H-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 66.5mm 39.1mm Tin - Bulk (Alt: LCAX350-38H-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$30.0612 | Buy Now |
DISTI #
000000000001146316
|
Sager | Terminals Copp Comp Lug 1 Hole 350 kcmi Min Qty: 1 | 0 |
|
$19.0300 / $24.8600 | Buy Now |
|
Master Electronics | Lug Terminal (6.2/0)AWG 66.5mm 39.1mm Tin RoHS: Compliant |
54 In Stock |
|
$30.0600 / $35.0600 | Buy Now |
Part Details for LCAX350-38H-6
LCAX350-38H-6 CAD Models
LCAX350-38H-6 Part Data Attributes:
|
LCAX350-38H-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX350-38H-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX350-38H-6
This table gives cross-reference parts and alternative options found for LCAX350-38H-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX350-38H-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX350-38H-6 | Wire Terminal | Panduit Corp | LCAX350-38H-6 vs LCBX350-38H-6 |
LCAF350-38F-6 | Wire Terminal | Panduit Corp | LCAX350-38H-6 vs LCAF350-38F-6 |
LCBX350-38F-6 | Wire Terminal | Panduit Corp | LCAX350-38H-6 vs LCBX350-38F-6 |