Part Details for LCAXN3/0-14-X by Panduit Corp
Overview of LCAXN3/0-14-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for LCAXN3/0-14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0112
|
Newark | Copper Compression Lug, 1 Hole, Flex, 3/ |Panduit LCAXN3/0-14-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $17.1400 | Buy Now |
DISTI #
298-22006-ND
|
DigiKey | COPPER COMPRESSION LUG, 1 HOLE, Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
22 In Stock |
|
$11.3202 / $13.5100 | Buy Now |
DISTI #
LCAXN3/0-14-X
|
Avnet Americas | Copper Compression Lug, 1 Hole, Flex, 3/ - Bulk (Alt: LCAXN3/0-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$13.6457 | Buy Now |
DISTI #
644-LCAXN3/0-14-X
|
Mouser Electronics | Terminals Copper Compression Lug, 1 Hole, Flex, 3/ RoHS: Compliant | 0 |
|
$11.6800 / $13.4800 | Order Now |
DISTI #
71947818
|
RS | Copper Compression Lug, 1 Hole, Flex, 3/0 AWG, Narrow Tongue, 1/4" (6.4mm) Stu | Panduit LCAXN3/0-14-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $17.4900 | RFQ |
DISTI #
PANLCAXN3/0-14-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 103 Factory Stock |
|
$13.6500 / $15.9200 | Buy Now |
DISTI #
000000000005636929
|
Sager | Terminals Copper Compression Lug, 1 Hole, Flex, 3/ Min Qty: 1 | 0 |
|
$8.6400 / $11.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 103 Factory Stock |
|
$13.6500 / $15.9200 | Buy Now |