Part Details for LCB1000-12W-3 by Panduit Corp
Overview of LCB1000-12W-3 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB1000-12W-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4647
|
Newark | Copper Compression Lug, 1 Hole, 1000 Kcm |Panduit LCB1000-12W-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0300 / $117.7400 | Buy Now |
DISTI #
298-22019-ND
|
DigiKey | CONN TERM RECT TONG 1000MCM #1/2 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$93.5619 / $105.6300 | Buy Now |
DISTI #
LCB1000-12W-3
|
Avnet Americas | Lug Terminal (10.7/0)AWG 133.9mm 55.1mm Tin - Bulk (Alt: LCB1000-12W-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$112.7820 | Buy Now |
DISTI #
644-LCB1000-12W-3
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 1000 kcm RoHS: Compliant | 0 |
|
$96.5700 / $105.6200 | Order Now |
DISTI #
PANLCB1000-12W-3
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (10.7/0)AWG 133.9mm 55.1mm Tin RoHS: Compliant | 0 |
|
$112.7800 / $131.5400 | Buy Now |
DISTI #
LCB1000-12W-3
|
Avnet Americas | Lug Terminal (10.7/0)AWG 133.9mm 55.1mm Tin - Bulk (Alt: LCB1000-12W-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$112.7820 | Buy Now |
DISTI #
LCB1000-12W-3
|
Avnet Americas | Lug Terminal (10.7/0)AWG 133.9mm 55.1mm Tin - Bulk (Alt: LCB1000-12W-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$112.7820 | Buy Now |
DISTI #
000000000003339030
|
Sager | Terminals Copp Comp Lug 1 Hole 1000 kcm Min Qty: 1 | 0 |
|
$70.5300 / $88.9800 | Buy Now |
Part Details for LCB1000-12W-3
LCB1000-12W-3 CAD Models
LCB1000-12W-3 Part Data Attributes
|
LCB1000-12W-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB1000-12W-3
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1000 AWG |