Part Details for LCB1000-58-3 by Panduit Corp
Overview of LCB1000-58-3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB1000-58-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6963
|
Newark | Copper Compression Lug, 1 Hole, 1000 Kcm |Panduit LCB1000-58-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.6300 | Buy Now |
DISTI #
000000000000624189
|
Sager | Terminals Copp Comp Lug 1 Hole 1000 kcm | 0 |
|
Buy Now |
Part Details for LCB1000-58-3
LCB1000-58-3 CAD Models
LCB1000-58-3 Part Data Attributes:
|
LCB1000-58-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB1000-58-3
Panduit Corp
Wire Terminal, 506.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 506.6 mm2 | |
Wire Gauge | 1000 AWG |