Part Details for LCB400-12-6 by Panduit Corp
Overview of LCB400-12-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB400-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6964
|
Newark | Copper Compression Lug, 1 Hole, 400 Kcmi |Panduit LCB400-12-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1900 / $26.6400 | Buy Now |
DISTI #
298-14775-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
Buy Now | |
DISTI #
LCB400-12-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 108.5mm 35.3mm Tin - Bulk (Alt: LCB400-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$23.3770 | Buy Now |
DISTI #
644-LCB400-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 400 kcmi RoHS: Compliant | 0 |
|
$20.0100 / $22.5100 | Order Now |
DISTI #
PANLCB400-12-6
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 108.5mm 35.3mm Tin RoHS: Compliant | 551 Factory Stock |
|
$23.3800 / $27.2700 | Buy Now |
DISTI #
LCB400-12-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 108.5mm 35.3mm Tin - Bulk (Alt: LCB400-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$23.3770 | Buy Now |
DISTI #
LCB400-12-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 108.5mm 35.3mm Tin - Bulk (Alt: LCB400-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$23.3770 | Buy Now |
DISTI #
000000000000624209
|
Sager | Terminals Copp Comp Lug 1 Hole 400 kcmi Min Qty: 1 | 0 |
|
$14.8000 / $19.3400 | Buy Now |
|
Master Electronics | Lug Terminal (6.7/0)AWG 108.5mm 35.3mm Tin RoHS: Compliant | 551 Factory Stock |
|
$23.3800 / $27.2700 | Buy Now |
Part Details for LCB400-12-6
LCB400-12-6 CAD Models
LCB400-12-6 Part Data Attributes
|
LCB400-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB400-12-6
Panduit Corp
Wire Terminal, 202.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 202.6 mm2 | |
Wire Gauge | 400 AWG |