Part Details for LCB400-12H-6 by Panduit Corp
Overview of LCB400-12H-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB400-12H-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 89.7mm 35.3mm Tin RoHS: Compliant | 0 |
|
$30.0600 / $35.0600 | Buy Now |
DISTI #
000000000001049705
|
Sager | Terminals Copp Comp Lug 1 Hole 400 kcmi | 0 |
|
Buy Now |
Part Details for LCB400-12H-6
LCB400-12H-6 CAD Models
LCB400-12H-6 Part Data Attributes
|
LCB400-12H-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB400-12H-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCB400-12H-6
This table gives cross-reference parts and alternative options found for LCB400-12H-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB400-12H-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA400-12-X | Wire Terminal | Panduit Corp | LCB400-12H-6 vs LCA400-12-X |