Part Details for LCBS-TF-6-01 by Essentra Components
Overview of LCBS-TF-6-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-TF-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4216-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
538 In Stock |
|
$0.2179 / $0.5600 | Buy Now |
DISTI #
144-LCBS-TF-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Natural,3/8 in Spc, CB Spt,Thread Female,Natural RoHS: Compliant | 975 |
|
$0.2170 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2200 | Buy Now |
|
Bisco Industries | 42 |
|
Buy Now | ||
DISTI #
RICLCBS-TF-6-01
|
Heilind Electronics | CB SptThrd FemNatural3/8 in Spc | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Screw Support - Spacer Length 9.5 mm (0.375 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.1978 / $0.3368 | Buy Now |
DISTI #
RICLCBS-TF-6-01
|
Interstate Connecting Components | CB SptThrd FemNatural3/8 in Spc | 2 |
|
Buy Now |