Part Details for LCBSB-6-01A-RT by Essentra Components
Overview of LCBSB-6-01A-RT by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSB-6-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1218
|
Newark | Pcb Mounting, Round, Nylon, 17.8Mm X 9.5Mm, Pcb Support Type:Lock-In Support With Adhesive Base, Pcb Support Material:Nylon (Polyamide), Height:9.53Mm, External Width:17.78Mm, Product Range:-, Body Diameter:7.1Mm Rohs Compliant: Yes |Essentra Components LCBSB-6-01A-RT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 | Buy Now |
DISTI #
RPC1750-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESIVE 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24412 In Stock |
|
$0.5161 / $1.0300 | Buy Now |
DISTI #
144-LCBSB-6-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,3/8 in Spc, CB Spt,Adh Mount,Natural RoHS: Compliant | 2875 |
|
$0.5160 / $0.8600 | Buy Now |
|
Future Electronics | LCBSB Series Blue Nylon 6 mm Circuit Board Support with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4900 / $0.5850 | Buy Now |
DISTI #
RICLCBSB-6-01A-RT
|
Heilind Electronics | CB SPT,ADH MNT,NATURAL,3/8 IN | Americas - 750 in Stock |
|
$0.5385 / $0.5646 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 9.5 mm (0.375 in) RoHS: Compliant |
1999 In Stock |
|
$0.4471 / $0.6569 | Buy Now |
DISTI #
62328175
|
Verical | Spacer Snap-Lock 7.112mm-OD 9.525mm-LG Nylon 6/6 Min Qty: 100 Package Multiple: 50 Date Code: 2220 | Americas - 1950 |
|
$0.6869 / $0.9124 | Buy Now |
DISTI #
RICLCBSB-6-01A-RT
|
Interstate Connecting Components | CB SPT,ADH MNT,NATURAL,3/8 IN | 250 |
|
$0.5385 / $0.5646 | Buy Now |
DISTI #
RICLCBSB-6-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,3/8 IN | 0 |
|
RFQ | |
DISTI #
3272640
|
element14 Asia-Pacific | PCB MOUNTING, ROUND, NYLON, 17.8MM X 9.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4650 | Buy Now |