Part Details for LCBSM-3-01 by Essentra Components
Overview of LCBSM-3-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSM-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6029
|
Newark | Pcb Spacer Support, Nylon 6.6, 4.8Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:4.8Mm, External Width:4.4Mm, Product Range:Lcbsm Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Essentra Components LCBSM-3-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 349 |
|
$2.4800 / $3.3800 | Buy Now |
DISTI #
RPC4233-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
517 In Stock |
|
$0.1834 / $0.3800 | Buy Now |
DISTI #
144-LCBSM-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Mini,Nat,3/16 in Spc, CB Spt,Dual Lck,Mini,Natural RoHS: Compliant | 888 |
|
$0.1660 / $0.3300 | Buy Now |
DISTI #
70906040
|
RS | Spacer, Dual Lock, Mini, Natural, 3/16 in | Essentra Components LCBSM-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1810 / $0.1960 | RFQ |
|
Future Electronics | LCBSM Series Natural Nylon .188 inch Mini Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1540 / $0.1800 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 4.7 mm (0.187 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant |
8000 In Stock |
|
$0.1303 / $0.1747 | Buy Now |
DISTI #
RI-LCBSM-3-01
|
TME | Assembly stud, polyamide, L: 4.8mm, latch/latch, Ø2: 3.18mm Min Qty: 10 | 1590 |
|
$0.1380 / $0.1740 | Buy Now |
DISTI #
RICLCBSM-3-01
|
DB Roberts | CB SptDual LckMiniNat3/16 in Spc CB Spt Dual Lck Mini Natural | 0 |
|
RFQ | |
DISTI #
2914602
|
element14 Asia-Pacific | PCB SPACER SUPPORT, NYLON 6.6, 4.8MM RoHS: Compliant Min Qty: 1 Container: Pack | 349 |
|
$9.4819 / $11.5294 | Buy Now |
DISTI #
2914602
|
Farnell | PCB SPACER SUPPORT, NYLON 6.6, 4.8MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 349 |
|
$1.8482 / $2.4976 | Buy Now |
Part Details for LCBSM-3-01
LCBSM-3-01 CAD Models
LCBSM-3-01 Part Data Attributes
|
LCBSM-3-01
Essentra Components
Buy Now
|
Compare Parts:
LCBSM-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |