Part Details for LCBSM-4-01 by Essentra Components
Overview of LCBSM-4-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSM-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6030
|
Newark | Pcb Spacer Support, Nylon 6.6, 6.4Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.4Mm, External Width:4.4Mm, Product Range:Lcbsm Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Essentra Components LCBSM-4-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 40 |
|
$2.4400 / $3.3400 | Buy Now |
DISTI #
RPC1985-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4411 In Stock |
|
$0.1953 / $0.4000 | Buy Now |
DISTI #
144-LCBSM-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Mini,Nat,1/4 in Spc, CB Spt,Dual Lck,Mini,Natural RoHS: Compliant | 1713 |
|
$0.1950 / $0.3500 | Buy Now |
DISTI #
70906039
|
RS | Spacer, Dual Lock, Mini, Natural, 1/4 in | Essentra Components LCBSM-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.4000 | RFQ |
|
Future Electronics | LCBSM Series Natural Nylon .125 inch Mini Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1640 / $0.1910 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1387 / $0.1859 | Buy Now |
DISTI #
RICLCBSM-4-01
|
DB Roberts | CB SptDual LckMiniNat1/4 in Spc CB Spt Dual Lck Mini Natural | 0 |
|
RFQ |
Part Details for LCBSM-4-01
LCBSM-4-01 CAD Models
LCBSM-4-01 Part Data Attributes:
|
LCBSM-4-01
Essentra Components
Buy Now
|
Compare Parts:
LCBSM-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |