Part Details for LCC2-38CW-Q by Panduit Corp
Overview of LCC2-38CW-Q by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC2-38CW-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal 2AWG 79.2mm 16.8mm Tin RoHS: Compliant | 0 |
|
$11.2300 / $13.1000 | Buy Now |
DISTI #
000000000000776925
|
Sager | Terminals Copp Comp Lug 2H #2 AWG 3/8 | 0 |
|
Buy Now |
Part Details for LCC2-38CW-Q
LCC2-38CW-Q CAD Models
LCC2-38CW-Q Part Data Attributes
|
LCC2-38CW-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2-38CW-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for LCC2-38CW-Q
This table gives cross-reference parts and alternative options found for LCC2-38CW-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC2-38CW-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD2-38AD-Q | Wire Terminal | Panduit Corp | LCC2-38CW-Q vs LCD2-38AD-Q |