Part Details for LCC500-12H-6 by Panduit Corp
Overview of LCC500-12H-6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC500-12H-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7042
|
Newark | Copper Compression Lug, 2 Hole, 500 Kcmi |Panduit LCC500-12H-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4800 / $61.6200 | Buy Now |
DISTI #
298-22148-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$48.9609 / $55.2800 | Buy Now |
DISTI #
LCC500-12H-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 141.5mm 39.1mm Tin - Bulk (Alt: LCC500-12H-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$59.0188 | Buy Now |
DISTI #
644-LCC500-12H-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 500 kcmi RoHS: Compliant | 0 |
|
$48.9600 / $53.7000 | Order Now |
DISTI #
PANLCC500-12H-6
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 141.5mm 39.1mm Tin RoHS: Compliant | 468 Factory Stock |
|
$59.0200 / $68.8400 | Buy Now |
DISTI #
LCC500-12H-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 141.5mm 39.1mm Tin - Bulk (Alt: LCC500-12H-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$59.0188 | Buy Now |
DISTI #
000000000001049854
|
Sager | Terminals Copp Comp Lug 2H 500 kcmi Min Qty: 1 | 0 |
|
$36.9100 / $46.5600 | Buy Now |
|
Master Electronics | Lug Terminal (7.7/0)AWG 141.5mm 39.1mm Tin RoHS: Compliant | 468 Factory Stock |
|
$59.0200 / $68.8400 | Buy Now |
Part Details for LCC500-12H-6
LCC500-12H-6 CAD Models
LCC500-12H-6 Part Data Attributes:
|
LCC500-12H-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC500-12H-6
Panduit Corp
Ring Terminal, 323mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |
Alternate Parts for LCC500-12H-6
This table gives cross-reference parts and alternative options found for LCC500-12H-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC500-12H-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC500-12WH-6 | Ring Terminal, 323mm2 | Panduit Corp | LCC500-12H-6 vs LCC500-12WH-6 |