Part Details for LCC500-12WH-6 by Panduit Corp
Overview of LCC500-12WH-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCC500-12WH-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0564
|
Newark | Copper Compression Lug, 2 Hole, 500 Kcmi Rohs Compliant: Yes |Panduit LCC500-12WH-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.3400 | Buy Now |
DISTI #
000000000001146581
|
Sager | Terminals Copp Comp Lug 2H 500 kcmi | 0 |
|
Buy Now |
Part Details for LCC500-12WH-6
LCC500-12WH-6 CAD Models
LCC500-12WH-6 Part Data Attributes:
|
LCC500-12WH-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC500-12WH-6
Panduit Corp
Ring Terminal, 323mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |