Part Details for LCCA30157-FT5 by L-com Inc
Overview of LCCA30157-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30157-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2373
|
Newark | Rf Coax Cable, Tnc Plug-Tnc Plug, 5Ft, Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30157-FT5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9800 | Buy Now |
DISTI #
5073-LCCA30157-FT5-ND
|
DigiKey | TNC MALE TO TNC MALE USING LMR-1 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.2412 / $56.0800 | Buy Now |
DISTI #
72122995
|
RS | Cable Assembly, Low Loss TNC Male to TNC Male using LMR-195 Coax, 5 FT | L-com LCCA30157-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ |
|
Onlinecomponents.com | TNC Male to TNC Male Using LMR-195 with HeatShrink | 0 |
|
$42.3000 / $56.0000 | Buy Now |
DISTI #
LCCA30157-FT5
|
L-com US | L-com's LCCA30157-FT5 is a low loss TNC male to TNC male cable assembly using LMR-195 coax, 5 FT with Times Microwave components and ships same-day. The LMR-195 coax of this TNC cable uses the PE (F) dielectric with a VoP of 80%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com TNC to TNC cable assembly has a male to male gender configuration with flexible LMR-195 series coax and operates to 5.8 GHz. The double shield of this TNC cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this TNC male to TNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30157-FT5 L-com Low Loss TNC Male to TNC Male Cable Assembly using LMR-195 Coax, 5 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 10 |
|
$44.3600 / $50.9900 | Buy Now |
Part Details for LCCA30157-FT5
LCCA30157-FT5 CAD Models
LCCA30157-FT5 Part Data Attributes:
|
LCCA30157-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30157-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.025 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30157-FT5
This table gives cross-reference parts and alternative options found for LCCA30157-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30157-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30163-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30157-FT5 vs LCCA30163-FT5 |
LCCA30167-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30157-FT5 vs LCCA30167-FT5 |
LCCA30162-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30157-FT5 vs LCCA30162-FT5 |
LCCA30163-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30157-FT5 vs LCCA30163-FT5 |