Part Details for LCCA30252-FT2 by L-com Inc
Overview of LCCA30252-FT2 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30252-FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3129
|
Newark | Rf Coax Cable, Bnc Plug-Tnc Rp Jack, 2Ft, Connector To Connector:Bnc Plug To Tnc Rp Jack, Coaxial Cable Type:Lmr-200-Fr, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30252-FT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4500 | Buy Now |
DISTI #
5073-LCCA30252-FT2-ND
|
DigiKey | BNC MALE TO TNC FEMALE REVERSE P Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.0146 / $46.0500 | Buy Now |
DISTI #
72123752
|
RS | Cable Assembly, Low Loss BNC Male to Reverse Polarity TNC FeMale , 2 FT | L-com LCCA30252-FT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5900 | RFQ |
|
Onlinecomponents.com | BNC Male to TNC Female Reverse Polarity Using LMR- | 0 |
|
$32.1600 / $42.5100 | Buy Now |
DISTI #
LCCA30252-FT2
|
L-com US | Low Loss BNC Male to Reverse Polarity TNC Female Cable Assembly using LMR-200-FR Coax, 2 FT with Times Microwave Components. L-com low loss BNC male to reverse polarity TNC female cable assembly using LMR-200-FR coax, 2 FT with Times Microwave components is available for same day shipping from our facility. This high quality BNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30252-FT2 BNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with BNC connection on one end and reverse polarity TNC connection on the other. This low loss BNC to reverse polarity TNC cable from L-com has a male to female gender combination. Our BNC male to TNC female coaxial assembly part number LCCA30252-FT2 can also be known as low loss BNC plug to reverse polarity TNC jack cable assembly when using alternate gender names. BNC plug to reverse polarity TNC jack cable assembly LCCA30252-FT2 is manufactured with a flexible coax. These flexible BNC to TNC cable assemblies use LMR-200-FR coax and are double shielded. L-com double shielded low loss BNC male to reverse polarity TNC female cable assembly using LMR-200-FR coax, 2 FT with Times Microwave components is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these BNC to TNC M/F cables is 3 GHz. Technical performance specifications on these 3 GHz BNC male to reverse polarity TNC female cables are located on the LCCA30252-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a low loss reverse polarity TNC female to BNC male cable assembly because it can be used in the opposite direction. Low loss BNC male to reverse polarity TNC female cable assembly using LMR-200-FR coax, 2 FT with Times Microwave components is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our BNC to reverse polarity TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss BNC male to reverse polarity TNC female cable assembly using LMR-200-FR coax, 2 FT with Times Microwave components. Min Qty: 1 Package Multiple: 1 | 36 |
|
$33.5700 / $38.5900 | Buy Now |
Part Details for LCCA30252-FT2
LCCA30252-FT2 CAD Models
LCCA30252-FT2 Part Data Attributes
|
LCCA30252-FT2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30252-FT2
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC MALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.018 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30252-FT2
This table gives cross-reference parts and alternative options found for LCCA30252-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30252-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30252-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30252-FT2 vs LCCA30252-FT2 |
LCCA30242-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30252-FT2 vs LCCA30242-FT2 |
LCCA30242-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30252-FT2 vs LCCA30242-FT2 |