Datasheets
LCCA30274-FT1.5 by:

Cable Assembly, 1 Conductor(s), Communication Cable,

Part Details for LCCA30274-FT1.5 by Infinite Electronics

Overview of LCCA30274-FT1.5 by Infinite Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LCCA30274-FT1.5

LCCA30274-FT1.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCCA30274-FT1.5 Part Data Attributes

LCCA30274-FT1.5 Infinite Electronics
Buy Now Datasheet
Compare Parts:
LCCA30274-FT1.5 Infinite Electronics Cable Assembly, 1 Conductor(s), Communication Cable,
Part Life Cycle Code Active
Ihs Manufacturer INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code unknown
Application GENERAL PURPOSE, LABORATORY USE
Conductor Material COPPER ALLOY
Connector Side1 SMA MALE
Connector Side2 BNC MALE
Connector Support Type CABLE ASSEMBLY
Construction SOLID
DIN Conformance NO
Diameter 6.1 mm
IEC Conformance NO
Insulator Material POLYETHYLENE
Jacket Material POLYETHYLENE
Length 0.457 mm
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Resistance 0.01 Ω
Shielding YES
Wire and Cable Name COMMUNICATION CABLE

Alternate Parts for LCCA30274-FT1.5

This table gives cross-reference parts and alternative options found for LCCA30274-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30274-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCCA30274-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30274-FT1.5 vs LCCA30274-FT1.5
Part Number Description Manufacturer Compare
LCCA30257-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30274-FT1.5 vs LCCA30257-FT1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30274-FT1.5 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30274-FT1.5 by Infinite Electronics

Select Manufacturer
Which Manufacturer of LCCA30274-FT1.5 would you like to use for your alert(s)?
  • Please alert me when LCCA30274-FT1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30274-FT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30274-FT1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30274-FT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30274-FT1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30274-FT1.5 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: