There are no models available for this part yet.
Overview of LCCA30400-FT6 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCA30400-FT6 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK4626
|
Newark | Cable Assy, Bnc Jack-Sma Plug, 6 , Connector To Connector:Bnc Jack To Sma Plug, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:- |L-Com LCCA30400-FT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9900 | Buy Now | |
DISTI #
5073-LCCA30400-FT6-ND
|
DigiKey | SMA M TO BNC F USING LC141TB, 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.4200 | Buy Now | |
DISTI #
73600211
|
RS | BNC Female to SMA Male Cable Assembly using LC141TB Coax6 FT- | L-com LCCA30400-FT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9900 | RFQ | |
Onlinecomponents.com | SMA M to BNC F using LC141TB, 6 ft RoHS: Compliant | 0 |
|
$83.8200 / $106.2900 | Buy Now | ||
DISTI #
LCCA30400-FT6
|
L-com US | BNC Female to SMA Male Cable Assembly using LC141TB Coax, 6 FT. L-com BNC female to SMA male cable assembly using LC141TB coax, 6 FT is available for same day shipping from our facility. This high quality BNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30400-FT6 BNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with BNC connection on one end and SMA connection on the other. This BNC to SMA cable from L-com has a female to male gender combination. Our BNC female to SMA male coaxial assembly part number LCCA30400-FT6 can also be known as BNC jack to SMA plug cable assembly when using alternate gender names. BNC jack to SMA plug cable assembly LCCA30400-FT6 is manufactured with a formable coax. Maximum frequency for these BNC to SMA F/M cables is 2 GHz. Technical performance specifications on these 2 GHz BNC female to SMA male cables are located on the LCCA30400-FT6 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA male to BNC female cable assembly because it can be used in the opposite direction. BNC female to SMA male cable assembly using LC141TB coax, 6 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our BNC to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our BNC female to SMA male cable assembly using LC141TB coax, 6 FT. Min Qty: 1 Package Multiple: 1 | 1 |
|
$63.1900 / $78.9900 | Buy Now |
CAD Models for LCCA30400-FT6 by L-com Inc
Part Data Attributes for LCCA30400-FT6 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
BNC FEMALE
|
Connector Side2
|
SMA MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
1.829 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for LCCA30400-FT6
This table gives cross-reference parts and alternative options found for LCCA30400-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30400-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30402-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30400-FT6 vs LCCA30402-FT6 |
LCCA30599-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30400-FT6 vs LCCA30599-FT6 |
LCCA30403-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30400-FT6 vs LCCA30403-FT6 |
LCCA30534-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30400-FT6 vs LCCA30534-FT6 |
LCCA30401-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30400-FT6 vs LCCA30401-FT6 |
LCCA30600-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30400-FT6 vs LCCA30600-FT6 |
LCCA30600-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30400-FT6 vs LCCA30600-FT6 |
LCCA30402-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30400-FT6 vs LCCA30402-FT6 |
LCCA30469-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30400-FT6 vs LCCA30469-FT6 |
LCCA30598-FT6 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30400-FT6 vs LCCA30598-FT6 |